Manufacturer Part #
LMV324DTBR2G
LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14
Product Specification Section
onsemi LMV324DTBR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LMV324DTBR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 9mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 1nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 410µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Low Noise: | 50nV/√Hz |
| Output Current: | 160mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.162
12,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount