CWSB11AA1F in Box by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB11AA1F

CWSB Series 6 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSB11AA1F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The CWSB series power rockers offer single pole single throw (SPST) with ON-None-OFF circuitry with different lamp and cap colors, solder lug .187" quick connect terminals can be used with the connectors. In these rockers the lamp circuit is in synchronous with the switching circuitry.

Key Features:

  • Full face Neon illumination in choice of red, greem or amber
  • Built-in resistor for direct connection to 125V AC power source
  • Low cost molded rockerFront panel snap-in mounting assures labor-saving installation
  • Single break, snap-acting contact mechanism gives smooth actuation and audible feedback
  • Quick make, quick break characteristiclimits arcing and prolongs electrical life
  • Stable stationary contact construction for high reliability
  • Offset terminal alignment gives outstandinginsulation resistance and dielectric strength

Specifications:

  • Logic level: 9A @ 125V AC maximum
  • Operating Temperature Range: -20°C to +85°C

Applications:

  • AC Applications

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,226
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.50
USD
Quantity
Unit Price
50
$2.61
100
$2.58
150
$2.57
200
$2.56
250+
$2.52
Product Variant Information section