Manufacturer Part #
929001730113
Fortimo DLM Flex L2 G2 36up 2700K 90CRI 2300lm 110lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001730113 - Product Specification
Signify North America 929001730113 - Technical Attributes
Attributes Table
| Board Type: | Fortimo DLM Flex L2 |
| Color: | Warm White |
| CCT: | 2700K |
| CRI: | 90 |
| Minimum Flux: | 2093lm |
| Typical Flux: | 2326lm |
| Nominal Current: | 591mA |
| Maximum Current: | 1200mA |
| Typical Forward Voltage: | 34.4V |
| Test Temperature: | 85°C |
| Application 1: | General Lighting |
| Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$12.21
Product Variant Information section
Available Packaging
Package Qty:
40 per