Manufacturer Part #
Q65112A0773
GB CS8PM1.13-HYHZ-35-0-350-R18 OSLON SSL 80, Blue, 40lm/W, 3030 Package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
ams OSRAM Q65112A0773 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A0773 - Technical Attributes
Attributes Table
| Color: | Blue |
| Minimum Flux: | 33lm |
| Typical Flux: | 39lm |
| Maximum Current: | 1A |
| Test Temperature: | 25°C |
| Maximum Temperature: | 125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600
$0.465
1,200+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount