text.skipToContent text.skipToNavigation

Manufacturer Part #

S102K29X5FN6TJ5R

S Series Ø 7.5 x 6 mm 1 nF 1 kV ±10% X5F General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S102K29X5FN6TJ5R - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$2,220.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section