Manufacturer Part #
BM61M41RFV-EVK001
BM61M41RFV-C Isolated Gate Driver Power Management Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BM61M41RFV-EVK001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM61M41RFV-EVK001 - Technical Attributes
Attributes Table
| Application Type: | Power Management |
| Core Supported: | BM61M41RFV-C |
Features & Applications
BM61M41RFV-C Evaluation Board
BM61M41RFV-EVK001
The BM61M41RFV-EVK001 board can be driving MOSFET Power Devices. The Input-side power supply voltage is from 4.5 to 5.5 V.
The output-side power supply is from 9 to 24 V. The BM61M41RFV has Power Supply protections which are the Under-Voltage
Lockout (UVLO) function at Input-side and Output-side. The Active Miller Clamping is included for gate control. The BM61M41RFVEVK001
allows designers to evaluate Rohm’s Gate Driver family for various applications.
BM61M41RFV-EVK001
The BM61M41RFV-EVK001 board can be driving MOSFET Power Devices. The Input-side power supply voltage is from 4.5 to 5.5 V.
The output-side power supply is from 9 to 24 V. The BM61M41RFV has Power Supply protections which are the Under-Voltage
Lockout (UVLO) function at Input-side and Output-side. The Active Miller Clamping is included for gate control. The BM61M41RFVEVK001
allows designers to evaluate Rohm’s Gate Driver family for various applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$14.44
5
$14.25
25
$14.07
50
$13.99
150+
$13.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box