Manufacturer Part #
SC185BEVB
Evaluation Board For 4 A Synchronous Step-Down Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 1202 | ||||||||||
Product Specification Section
Semtech SC185BEVB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC185BEVB - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | SC185B |
Features & Applications
The SC185BEVB is a Evaluation Board for 4 A synchronous step-down regulator. It is designed to operate with an input voltage range of 2.9 V to 5.5 V. The device requires only three external filter components for a complete a step down regulator solution. The output voltage is factory predetermined with an available range of 1.0 V to 3.3 V.
Features:
- VIN Range: 2.9 - 5.5 V
- VOUT Options: 1.0 to 3.3 V
- Up to 4A Output Current
- Ultra-Small Footprint, <1mm Height Solution
- 1.5MHz Switching Frequency
- Optional Power Save Mode Operation
- Efficiency Up to 95%
- Low Output Noise Across Load Range
- Excellent Transient Response
- Start Up into Pre-Bias Output
- 100% Duty-Cycle Low Dropout Operation
- <1µA Shutdown Current
- Externally Programmable Soft Start Time
- Power Good indicator
- Input Under-Voltage Lockout
- Output Over-Voltage, Current Limit Protection
- Over-Temperature Protection
- 3 mm x 3 mm x 0.6 mm thermally enhanced
- MLPQ-UT16 package
- -40 to +85°C Temperature Range
- Pb-free, Halogen free, and RoHS/WEEE compliant
Applications:
- Desktop Computing
- Set-Top Box
- LCD TV
- Network Cards
- Printer
View the Available SC185 Development Tools
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk