text.skipToContent text.skipToNavigation

Manufacturer Part #

SC185HEVB

Evaluation Board For 4 A Synchronous Step-Down Regulator

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1202
Product Specification Section
Semtech SC185HEVB - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: SC185H
Features & Applications
The SC185HEVB is a Evaluation Board for 4 A synchronous step-down regulator. It is designed to operate with an input voltage range of 2.9 V to 5.5 V. The device requires only three external filter components for a complete a step down regulator solution. The output voltage is factory predetermined with an available range of 1.0 V to 3.3 V.

The SC185 is optimized for maximum efficiency over a wide range of load currents. During full load operation, the SC185 operates in PWM mode with fixed 1.5MHz oscillator frequency, allowing the use of small surface mount external components. As the load decreases, the regulator has the option to transition into Power Save mode maintaining high efficiency or stay in forced PWM mode operation.

Features:

  • VIN Range: 2.9 - 5.5 V
  • VOUT Options: 1.0  to 3.3 V
  • Up to 4 A Output Current
  • Ultra-Small Footprint, <1mm Height Solution
  • 1.5MHz Switching Frequency
  • Optional Power Save Mode Operation
  • Efficiency Up to 95%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • 100% Duty-Cycle Low Dropout Operation
  • <1 µA Shutdown Current
  • Externally Programmable Soft Start Time
  • Power Good indicator
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • 3 mm x 3 mm x 0.6 mm thermally enhanced
  • MLPQ-UT16 package
  • -40 to +85°C Temperature Range
  • Pb-free, Halogen free, and RoHS/WEEE compliant

Applications:

  • Desktop Computing
  • Set-Top Box
  • LCD TV
  • Network Cards
  • Printer

View the Available SC185 Development Tools

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.25
USD
Quantity
Unit Price
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section