TMF8701-EVM in Box by ams OSRAM | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8701-EVM

TMF8701 ToF Evaluation Module

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TMF8701-EVM - Technical Attributes
Attributes Table
Application Type: Sensor
Supply Voltage: 2.7V to 3.3V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.57
USD
Quantity
Unit Price
1
$341.57
2
$337.74
4
$333.95
5
$332.73
15+
$325.31
Product Variant Information section