TMF8806_EVM_EB_SHIELD in Kit by ams OSRAM | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8806_EVM_EB_SHIELD

TMF8806 Base Sensor Evaluation Board Time-of-Flight 940nm I²C Box SMD

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
ams OSRAM TMF8806_EVM_EB_SHIELD - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 3.5V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.29
USD
Quantity
Unit Price
1
$87.29
3
$86.22
10
$85.05
20
$84.39
40+
$83.14
Product Variant Information section