text.skipToContent text.skipToNavigation

Manufacturer Part #

MA240015

100 Pin PIC24F256GA General Purpose Plug-In Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA240015 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Features & Applications

This is a 100-pin PIC24FJ256GA110 MCU sample for use with the Explorer 16 Development Board (DM240001 or DM240002).

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development --quickly and easily.

This processor PIM includes a 100-pin PIC24FJ256GA110 MCU sample. The PIM plugs into the Explorer 16 Development Board

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$201.15
USD
Quantity
Unit Price
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section