Manufacturer Part #
TWR-56F8257
Tower System, DSC Module, MC56F8257, Motor Control
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TWR-56F8257 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TWR-56F8257 - Technical Attributes
Attributes Table
| Application Type: | Digital Signal Control |
| Core Supported: | 56F8257 |
Features & Applications
TWR-56F8257 Tower MCU Module is a low-cost evaluation, demonstration and development board. It can operate stand-alone or as the main control board in a Tower system with peripheral modules and also can be used as the main control board with an APMOTOR56F8000E motor control board.
Features:
- Tower compatible microcontroller module
- MC56F8257 DSC (Digital Signal Controller) in an 64 LQFP package
- 9 LEDs controlled by the MC56F8257 DSC
- Motor Control Board connector for the APMOTOR56F8000E motor control board
- Four Thermistors for single ended or differential analog inputs to the MC56F8257 DSC
- CAN transceiver, header, and termination
- JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
- MC9S08JM60 MCU with a 4 MHz crystal provide
- USB to SCI bridge
- Bootloader enable header
Kit Contents:
- TWR-56F8257 - 16-bit DSC module that features the MC56F8257
- Necessary cables
- An interactive DVD with lab tutorials, software, training and collateral
- A printed guide on how to quickly get started using the development kit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$210.00
2
$205.64
3
$203.13
4+
$200.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box