MA180021 in Bulk by Microchip | 8 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MA180021

PIC18F87J50 FS USB Plug-In Module Demo Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Microchip MA180021 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC18
Features & Applications

The MA180021 is a USB Plug-In Module (PIM) Demonstration Board and Kit. It is designed as an easy-to-use evaluation platform for Full-Speed USB PIC18F87J50 family of microcontrollers.

This device fully support USB 2.0 full-speed and low-speed serial communications at signaling speeds of 12 Mbit/s or 1.5 Mbit/s. The demonstration kit provides all of the hardware and software needed to develop officially compliant USB communication solutions.

Features:

  • 12 MHz miniature surface-mounted crystal
  • 3.3 V low IQ LDO linear regulator
  • 2 bright red miniature LEDs (attached to I/O pins, RE0 and RE1)
  • MCLR push button for convenient device Reset
  • General purpose push button (attached to I/O pin, RB4)
  • ICSP programming and debug 6-pin header
  • USB mini-B connector
  • Jumpers for added configurability (JP1, JP4, JP5)
  • Test points for convenient VDD, VDDCORE and GND measurements

Kit Contents:

  • The PIC18F87J50 FS USB Plug-In Module demonstration board, preprogrammed with USB Human Interface Device (HID) class mouse demonstration firmware
  • A standard USB mini-B cable for power and communication
  • The PICDEM? FS USB Starter Kit CD-ROM, containing USB firmware projects, Microchip’s custom class USB driver and USB-specific documentation, such as this user’s guide
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$185.04
USD
Quantity
Unit Price
1
$47.24
3
$46.46
4
$46.26
10
$45.62
15+
$44.99
Product Variant Information section