Manufacturer Part #
MJE15029G
MJE Series 120 V 8 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJE15029G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 120V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.
Features:
- DC Current Gain Specified to 4.0 Amperes
- hFE = 40 (Min) @ IC = 3.0 Adc
- hFE = 20 (Min) @ IC = 4.0 Adc
- Collector-Emitter Sustaining Voltage -
- VCEO(sus) = 120 Vdc (Min) MJE15028, MJE15029
- VCEO(sus) = 150 Vdc (Min) - MJE15030, MJE15031
- High Current Gain - Bandwidth Product
- fT = 30 MHz (Min) @ IC = 500 mAdc
- TO-220AB Compact Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.28
150
$1.26
250
$1.25
750
$1.23
1,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount