text.skipToContent text.skipToNavigation

Manufacturer Part #

522VP

Energizer ENERGIZER-522VP 9V 625mAh Alkaline Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Energizer 522VP - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 9V
Battery Cell Size: 9-Volt
Rechargeable: No
Number of Cells: 1
Operating Temp Range: -18°C to +55°C
Dimension: L  26.5mm x W  17.5mm x H  48.5mm
Pricing Section
Global Stock:
1,627
USA:
1,627
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
67
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.09
USD
Quantity
Unit Price
156
$1.27
312
$1.26
468
$1.25
624+
$1.24
Product Variant Information section