text.skipToContent text.skipToNavigation

Manufacturer Part #

LR6XWA/BXU

Alkaline, size AA, 1.5V cylindrical cell.

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2605
Product Specification Section
Panasonic Industry LR6XWA/BXU - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Rechargeable: No
Number of Cells: 1
Operating Temp Range: -20°C to +54°C
Mounting Method: Snap Fit
Pricing Section
Global Stock:
4,000
USA:
4,000
50,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
1,000
$0.235
2,500+
$0.23