text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-2450/P

TL-2450 Series 12.5 mm 3.6 V 550 mAh Wafer Tadiran Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code: 2401
Product Specification Section
Tadiran Batteries TL-2450/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: Coin 24.5 mm
Capacity: 550mAh
Rechargeable: No
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Dimension: H  5.8mm x D  24.5mm
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.06
USD
Quantity
Unit Price
1
$3.06
15
$2.99
30
$2.96
100
$2.91
200+
$2.84