Manufacturer Part #
3034TR
Phosphor Bronze Nickel Plated Coin Cell Retainer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Keystone 3034TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3034TR - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 20 mm |
| Dimension: | H 4.2mm x D 20mm |
| Termination Style: | Snap-In |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
115,500
USA:
115,500
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.21
1,500
$0.205
2,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount