Manufacturer Part #
3P16UL3/12
204.6 mm Length 12 Position UL489 3 Phase Busbar
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Altech Corporation 3P16UL3/12 - Product Specification
Altech Corporation 3P16UL3/12 - Technical Attributes
Attributes Table
| No of Poles: | 3 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$27.07
3
$26.68
5
$26.50
15
$26.12
25+
$25.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount