CBTVS2A12-1F3 in Reel by STMicroelectronics | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBTVS2A12-1F3

Single Line 44 W 1 A Non Resettable SMT TVS Circuit Breaker - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics CBTVS2A12-1F3 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 1A
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,020.00
USD
Quantity
Unit Price
10,000
$0.102
20,000
$0.10
30,000+
$0.0984
Product Variant Information section