text.skipToContent text.skipToNavigation

Manufacturer Part #

0287003.PXCN

287 Series Fast-Acting 32 V 3 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse 0287003.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 31.1mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Violet
Typical Melting I2t (A2sec): 7.4A
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
176,000
USA:
176,000
766,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.102
300
$0.0991
1,250
$0.0957
4,000
$0.0931
15,000+
$0.0875
Product Variant Information section