Manufacturer Part #
0297020.WXNV
297 Series Fast-Acting 32 V 20 A 10.9 x 8.8 mm MINI® Yellow Blade Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Package Style:BLADE Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Littelfuse 0297020.WXNV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0297020.WXNV - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 20A |
| Resistance: | 3.21mΩ |
| Interrupting Rating: | 1000A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Yellow |
| Typical Melting I2t (A2sec): | 380A |
| Dimension: | L 10.9mm x W 8.8mm |
| Package Style: | BLADE |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
159,822
USA:
159,822
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.118
300
$0.116
1,250
$0.113
3,000
$0.111
12,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
BLADE
Mounting Method:
Through Hole