text.skipToContent text.skipToNavigation

Manufacturer Part #

0297030.WXNV

297 Series Fast-Acting 32 V 20 A 10.9 x 8.8 mm MINI® Green Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse 0297030.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 1.85MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Green
Typical Melting I2t (A2sec): 1130A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
117,827
USA:
117,827
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.134
250
$0.131
1,000
$0.128
3,000
$0.126
12,500+
$0.12
Product Variant Information section