Manufacturer Part #
0468002.NR
468 Series Slo-Blo 63 V 2 A 1206 Surface Mount Thin Film Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse 0468002.NR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0468002.NR - Technical Attributes
| Voltage Rating: | 63V |
| Rated Voltage (VAC): | 63VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 2A |
| Resistance: | 0.0325Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.506A |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount