text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ATC-20

ATC Series 32 VDC 20 A Holder Mount Yellow Color Fast Acting Blade Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Eaton BK/ATC-20 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 20A
Interrupting Rating: 1kA
Color: Yellow
Dimension: L  19.1mm x W  5.1mm
Storage Temperature Range: -5°C to +35°C
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
5,625
USA:
5,625
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Unit Price
1
$0.197
200
$0.193
750
$0.188
2,000
$0.185
7,500+
$0.177
Product Variant Information section