Manufacturer Part #
SMD050F-2
SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Littelfuse SMD050F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD050F-2 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
Resettable Fuses by Raychem Circuit Protection
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical
The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 ampsPricing Section
Global Stock:
98,000
USA:
98,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
10,000
$0.169
20,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount