text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70-TP

BAV70 Series 75 V 150 mA 4 ns Surface Mount Dual Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Micro Commercial Components BAV70-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,508,000
USA:
2,508,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
3,000
$0.0065
12,000
$0.0063
45,000
$0.0061
75,000
$0.006
150,000+
$0.0057
Product Variant Information section