Manufacturer Part #
DALC208SC6
DALC208 Series 4 Channel Bi-Directional Diode Array SMT - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
STMicroelectronics DALC208SC6 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Standoff Voltage: | 9V |
| Capacitance: | 10pF |
| Operating Temp Range: | 150°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The DALC208SC6 is a Low capacitance diode array, designed to protect components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD) or other transients.
It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs.
Features:
- Protection of 4 lines
- Peak reverse voltage: VRRM = 9 V per diode
- Very low capacitance per diode: C < 5 pF
- Very low leakage current: IR < 1 µA
- High efficiency in ESD suppression
Applications:
- Sensitive logic input protection
- Microprocessor based equipment
- Audio / video inputs
- Portable electronics and Networks
- ISDN equipment and USB interface
View the Available DALC2 series of ESD Protection and Diode Arrays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0787
6,000
$0.0774
12,000
$0.0761
15,000
$0.0757
45,000+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount