Manufacturer Part #
ESD12VD3B-TP
ESD12VD3B Series 12 V 1 A 350 W Surface Mount ESD Protection Device - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components ESD12VD3B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components ESD12VD3B-TP - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15.5V |
| Breakdown Voltage-Min: | 13.5V |
| Standoff Voltage: | 12V |
| Capacitance: | 80pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Peak Output Current: | 1A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0534
9,000
$0.0521
15,000
$0.0515
30,000
$0.0506
60,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount