Manufacturer Part #
ESD9C3.3ST5G
ESD9C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOD-923
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi ESD9C3.3ST5G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Max: | 5V |
| Capacitance: | 13pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD9C3.3ST5G Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium.
Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features:
- Low Capacitance 6.2 pF - 13 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.039" x 0.024" (1.0 mm x 0.60 mm)
- Low Body Height: 0.016" (0.40 mm)
- Max Stand-off Voltage: 3.3 V, 5 V
- Low Leakage
- Response Time < 1 ns
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- IEC61000-4-2 Level 4 ESD Protection
- These are Pb-Free Devices
Applications:
- Cellular phones, MP3 players, Digital cameras and many other portable devices
Pricing Section
Global Stock:
560,000
USA:
560,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
8,000
$0.0501
16,000
$0.0493
24,000
$0.0488
32,000
$0.0485
40,000+
$0.0474
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0501 / Stock: 96,000 Qty: 8,000+$0.0501 Stock: 96,000
- Reel Qty: 8,000+ / Unit Price: $0.0501 / Stock: 32,000 Qty: 8,000+$0.0501 Stock: 32,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0501 / Stock: 560,000 Qty: 8,000+$0.0501 Stock: 560,000
- Reel Qty: 16,000+ / Unit Price: $0.0501 / Stock: 0 Qty: 8,000+$0.0501 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount