text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9C3.3ST5G

ESD9C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOD-923

Product Specification Section
onsemi ESD9C3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 5V
Capacitance: 13pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Features & Applications

The ESD9C3.3ST5G Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium.

Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Features:

  • Low Capacitance 6.2 pF - 13 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039" x 0.024" (1.0 mm x 0.60 mm)
  • Low Body Height: 0.016" (0.40 mm)
  • Max Stand-off Voltage: 3.3 V, 5 V
  • Low Leakage
  • Response Time < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • These are Pb-Free Devices

Applications:

  • Cellular phones, MP3 players, Digital cameras and many other portable devices

View the ESD9 family of ESD Protection & Diode Arrays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$499.20
USD
Quantity
Unit Price
8,000
$0.0317
16,000
$0.0312
32,000
$0.0307
40,000
$0.0306
120,000+
$0.0297