text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X5.0ST5G

ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923

Product Specification Section
onsemi ESD9X5.0ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 12.3V
Breakdown Voltage-Max: 6.2V
Capacitance: 65pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.40
USD
Quantity
Unit Price
8,000
$0.0168
24,000
$0.0164
40,000
$0.0163
120,000
$0.0159
200,000+
$0.0156