Manufacturer Part #
ESDA14V2L
ESDA Series 2 Channel 14.2 V 90 pF SMT Uni-Directional Transil™ Array - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
STMicroelectronics ESDA14V2L - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 15.8V |
| Breakdown Voltage-Min: | 14.2V |
| Standoff Voltage: | 12V |
| Capacitance: | 90pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | ±25kV |
| Leakage Current: | 5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0357
9,000
$0.0348
15,000
$0.0344
45,000
$0.0336
75,000+
$0.0328
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount