text.skipToContent text.skipToNavigation

Manufacturer Part #

NZL5V6AXV3T1G

NZL5V6AXV3T1 Series 5.88 V 45 pF Dual Common Anode ESD Protection Diodes - SC−89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi NZL5V6AXV3T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 10.1V
Breakdown Voltage-Max: 5.88V
Capacitance: 45pF
Operating Temp Range: -55°C to +150°C
Package Style:  SC-89
Mounting Method: Surface Mount
Features & Applications
The NZL5V6AXV3T1 Series is a  Dual Common Anode ESD Protection Diodes. These dual monolithic silicon ESD protection diodes are intended for use in voltage− and ESD−sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SC−89 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
  • Meets IEC61000−4−2 Level 4
  • Low Leakage < 5.0 µA
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$804.00
USD
Quantity
Unit Price
3,000
$0.0692
9,000
$0.0675
12,000
$0.067
30,000
$0.0656
45,000+
$0.0642
Product Variant Information section