Manufacturer Part #
RCLAMP1521P.TCT
RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2038 | ||||||||||
Product Specification Section
Semtech RCLAMP1521P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 28V |
| Breakdown Voltage-Min: | 16.7V |
| Standoff Voltage: | 15V |
| Capacitance: | 0.3pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Rated Power: | 120W |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,922
USA:
2,922
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.72
15
$0.625
75
$0.57
300
$0.525
1,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount