text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1001-04XTG

4CH 8KV 8PF SPA SOT553

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse SP1001-04XTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The SP1001-04XTG is a Part of SP1001 Series, 4Ch 15kV 8pF SPA  Unidirectional TVS Array SOT553 ESD Protection

Features:

  • Low capacitance of 8 pF (TYP) per I/O
  • ESD protection of ±15 kV contact discharge, ±30 kV
  • air discharge, (Level 4, IEC61000-4-2)
  • EFT protection, IEC61000-4-4, 40A (5/50ns)
  • Low leakage current of 0.5 μA (MAX) at 5 V
  • Small package saves board space
  • Lightning Protection, IEC61000-4-5, 2A (8/20μs)

Applications:

  • Computer Peripherals
  • Mobile Phones
  • Digital Cameras
  • Desktops/Notebooks
  • LCD/PDP TVs
  • Set Top Boxes
  • DVD Players
  • MP3/PMP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.17
12,000
$0.169
15,000+
$0.167
Product Variant Information section