text.skipToContent text.skipToNavigation

Manufacturer Part #

SP724AHTG

SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2138
Product Specification Section
Littelfuse SP724AHTG - Technical Attributes
Attributes Table
No of Channels: 4
Standoff Voltage: 20V
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: 8kV
Leakage Current: 0.01µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,277
USA:
1,277
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.43
USD
Quantity
Unit Price
1
$1.43
15
$1.30
75
$1.22
300
$1.15
1,500+
$1.08