text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0504A.TCT

UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2515
Product Specification Section
Semtech UCLAMP0504A.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 60pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24