Manufacturer Part #
0031.8201
OGN 5 x 20 mm 10 A Open Design Thermoplastic Black Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
SCHURTER 0031.8201 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 10A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | 0°C to 60°C |
| Height - Max: | 11.5mm |
| Dimension: | L 22.5mm x W 9.6mm |
| Mounting Method: | Through Hole |
Features & Applications
The 0031.8201 is a 5 x 20 mm open design thermoplastic fuseholder block and clip.
Features:
- For appliances in unattended use
- Glow wire tests acc. to IEC 60695-2-12 and -13
- Low profile fuse block with insulation walls
Specifications:
- Fuse-Link: 5 x 20 mm
- Mounting: PCB
- Mounting: Screw or Rivet
- Terminal Solder THT
- Rated Voltage: 250 VAC (VDE)
- Rated Current: 10 A (VDE)
- Degree of Protection IP 00 / IP 20
- Protection Class Suitable for appliances with protection
- Admissible Ambient Air Temp. -40 °C to 85 °C
- Material: Socket see variants
- Material: Cover Thermoplastic UL 94V-0
- Material: Terminals Tin-Plated Copper Alloy
- Unit Weight (Socket/Cap) 1.7 g
Applications:
- Industrial electronic
- Household appliances
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$0.89
75
$0.87
250
$0.845
750
$0.83
2,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole