Manufacturer Part #
3522
Vertical 30 A 500 V Automotive Blade Fuse Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Keystone 3522 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 30A |
| Termination Style: | PC Pin |
| Operating Temp Range: | -50°C to +145°C |
| Height - Max: | 11.1mm |
| Dimension: | L 6.9mm x W 3.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
104,191
USA:
104,191
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.104
500
$0.102
2,000
$0.0985
5,000
$0.0963
20,000+
$0.0911
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole