text.skipToContent text.skipToNavigation

Manufacturer Part #

3549-2

Horizontal 14.7 x 8.7 mm 30 A 500 VAC Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Keystone 3549-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 5.66mm
Dimension: L  17.8mm x W  10mm
Pricing Section
Global Stock:
12,838
USA:
12,838
On Order:
0
Factory Stock:Factory Stock:
21,499
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
200
$1.03
500
$1.01
2,000+
$0.955
Product Variant Information section