text.skipToContent text.skipToNavigation

Manufacturer Part #

3568

997 Series 0.016 (0.41) Thick Brass Tin Nickel Plate Mini Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Keystone 3568 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 500V
Current Rating: 20A
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100,035
USA:
100,035
482,535
Factory Stock:Factory Stock:
13,700
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
30
$0.74
100
$0.72
250
$0.71
1,000
$0.69
2,500+
$0.66
Product Variant Information section