text.skipToContent text.skipToNavigation

Manufacturer Part #

4628

250 VAC 5 A 5 x 20 mm Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Keystone 4628 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 11.99mm
Dimension: L  24.2mm x W  9mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
9,300
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Unit Price
30
$0.635
100
$0.62
300
$0.605
1,000
$0.59
3,000+
$0.565
Product Variant Information section