text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA26-600BRG

BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics BTA26-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TOP-3
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.60
USD
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
500
$1.23
1,500+
$1.20