text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP0240T023G6RP

SDP Biased Series 19 V 40 mA SIDACtor Protection Thryristor - SOT-23-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse SDP0240T023G6RP - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 1
Off-State Voltage [Vdrm]: 19V
Off-State Current [Idrm]: 3mA
Hold Current [Ih]: 40mA
Capacitance: 3pF
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section