text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L020PR

1812L Series 1812 30 V 0.2 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1809
Product Specification Section
Littelfuse 1812L020PR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
15
$0.48
50
$0.44
250
$0.385
1,000+
$0.34