text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L150DR

2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE® Resettable PTC

Product Specification Section
Littelfuse 2920L150DR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Resistance: 0.23Ω
Current Rating: 40A
Time to Trip: 2s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,500
USA:
196,500
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,500
$0.23
4,500
$0.225
15,000+
$0.22