Manufacturer Part #
MINISMDC075F/24-2
MINISMDC Series 1812 24 V 0.75 A Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2051 | ||||||||||
Product Specification Section
Littelfuse MINISMDC075F/24-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC075F/24-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 24V |
| Hold Current [Ih]: | 0.75A |
| Trip Current: | 1.5A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,165
USA:
1,165
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.645
10
$0.56
50
$0.50
200
$0.45
750+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount