text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC150F/24-2

MINISMDC Series 1812 24 V 1.5 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2520
Product Specification Section
Littelfuse MINISMDC150F/24-2 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
Germany:
17,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000+
$0.215