Manufacturer Part #
NANOSMDC035F-2
NANOSMDC Series 1206 16 V 0.35 A PolySwitch Resettable PTC Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Littelfuse NANOSMDC035F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse NANOSMDC035F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 16V |
| Hold Current [Ih]: | 0.35A |
| Trip Current: | 0.75A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
NANOSMDC035F Series Resettable Fuse Circuit Protection with a Hold Current (Ih) of 350 mA, Working Voltage-Max of 16 V, Current_Max of 20 A.
Features:
- Vmax Operating = 16 V
- Vmax = 16 V
- Imax = 20 A
- Family Name = nanoSMD
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount